SFV-CNL14 | METCAL

Soldering tip, conical, (T x L x W) 1.4 x 15 x 1.4 mm, SFV-CNL14

Order No.: 10L2670
EAN: 4099891401580
MPN:
SFV-CNL14
Series: SFV
SFV-CNL14 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SFV-CNL14 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SFV-CNL14 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Soldering tip, SFV-CNL14, METCAL

Soldering Tip, Conical, Long, 1.4 mm.

The SFV-CNL14 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.4 mm
Thickness 1.4 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
Length 15 mm
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes