SFV-CNL20 | METCAL
Soldering tip, conical, (T x L x W) 2 x 15 x 2 mm, 421 °C, SFV-CNL20
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, SFV-CNL20, METCAL
Soldering Tip, Conical, Long, 2.0 mm.
The SFV-CNL20 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 2 mm | |
Thickness | 2 mm | |
Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
Length | 15 mm | |
max. operating temperature | 421 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |