SFV-DRH20CP | METCAL

Soldering tip, blade shape, (W) 2 mm, SFV-DRH20CP

Order No.: 03L5707
EAN: 4099891394608
MPN:
SFV-DRH20CP
Series: SFV
SFV-DRH20CP METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.727 €

Rework tip, SFV-DRH20CP, METCAL

Rework Tip, Hoof, Drag, 2.0 mm.

The SFV-DRH20CP rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 2 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
Peak type Klingenform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes