SFV-DRH30CP | METCAL

Soldering tip, conical, (W) 3.6 mm, SFV-DRH30CP

Order No.: 10L2674
EAN: 4099891401627
MPN:
SFV-DRH30CP
Series: SFV
SFV-DRH30CP METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SFV-DRH30CP METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
32.844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.844 €

Rework tip, SFV-DRH30CP, METCAL

Rework Tip, Hoof, Drag, 3.0 mm.

The SFV-DRH30CP rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 3.6 mm
Suitable for PS-800, PS-900
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes