SFV-DRH440A | METCAL

Soldering tip, blade shape, (W) 4 mm, SFV-DRH440A

Order No.: 03L5711
EAN: 4099891394646
MPN:
SFV-DRH440A
Series: SFV
SFV-DRH440A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.491 €

Rework tip, SFV-DRH440A, METCAL

Rework Tip, Drag-Hoof, 45°, 4.0 mm.

The SFV-DRH440A rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 4 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
Peak type Klingenform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes