SFV-DRK50 | METCAL
Soldering tip, blade shape, (L x W) 14 x 5 mm, SFV-DRK50
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework tip, SFV-DRK50, METCAL
Rework Tip, Knife, 5.0 mm.
The SFV-DRK50 rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
Length | 14 mm | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |