SSC-622A | METCAL

Soldering tip, conical, (T x L x W) 0.5 x 11.4 x 0.51 mm, 330 °C, SSC-622A

Order No.: 03L5899
EAN: 4099891395988
MPN:
SSC-622A
Series: SSC
SSC-622A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.18 €

Soldering Cartridge, SSC-622A, METCAL

Soldering Cartridge, Conical, Sharp, 0.5 mm.

The SSC-622A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 0.51 mm
Thickness 0.5 mm
Suitable for SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC
Length 11.4 mm
max. operating temperature 330 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes