SSC-625A | METCAL

Soldering tip, chisel shaped, (L x W) 11 x 1 mm, 330 °C, SSC-625A

Order No.: 03L5900
EAN: 4099891395995
MPN:
SSC-625A
Series: SSC
METCAL
SSC-625A METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SSC-625A METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SSC-625A METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.18 €

Soldering Cartridge, SSC-625A, METCAL

Soldering Cartridge, Chisel 1.0 mm, 30°

The SSC-625A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 1 mm
Geeignet für SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC
Länge 11 mm
max. Temperatur 330 °C
Spitzentyp Meißelform
Logistics
Ursprungsland US
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes