SSC-636A | METCAL
Soldering tip, chisel shaped, (L x W) 9.9 x 2.5 mm, 330 °C, SSC-636A
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering Cartridge, SSC-636A, METCAL
Soldering Cartridge, Chisel 2.5 mm, 30°
The SSC-636A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 2.5 mm | |
Suitable for | SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC | |
Length | 9.9 mm | |
max. operating temperature | 330 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |