SSC-639A | METCAL
Soldering tip, hoof shape, (W) 2.3 mm, 357 °C, SSC-639A
Unit Price (€ / pc.)
42.602 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, SSC-639A, METCAL
Rework Cartridge, Hoof 2.3 mm.
The SSC-639A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 2.3 mm | |
Suitable for | MFR-1160, MFR-1161 | |
max. operating temperature | 357 °C | |
Peak type | Hufform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |