SSC-661A | METCAL
Soldering tip, blade shape, (W) 4.5 mm, 357 °C, SSC-661A
Unit Price (€ / pc.)
47.005 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, SSC-661A, METCAL
Rework Cartridge, Knife 4.5 mm.
The SSC-661A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 4.5 mm | |
Geeignet für | MFR-1160, MFR-1161 | |
max. Temperatur | 357 °C | |
Spitzentyp | Klingenform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |