SSC-667A | METCAL

Soldering tip, Beveled, (T x L x W) 1.27 x 17.8 x 1.27 mm, 357 °C, SSC-667A

Order No.: 03L5910
EAN: 4099891396091
MPN:
SSC-667A
Series: SSC
SSC-667A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
42.602 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.602 €

Rework Cartridge, SSC-667A, METCAL

Rework Cartridge, Hoof 1.27 mm.

The SSC-667A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.27 mm
Thickness 1.27 mm
Suitable for SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC
Length 17.8 mm
max. operating temperature 357 °C
Peak type Angeschrägt
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes