SSC-713A | METCAL

Soldering tip, chisel shaped, (L x W) 7.6 x 3 mm, 413 °C, SSC-713A

Order No.: 03L5877
EAN: 4099891395766
MPN:
SSC-713A
Series: SSC
SSC-713A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
29.274 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.274 €

Soldering Cartridge, SSC-713A, METCAL

Soldering Cartridge, Chisel 3.0 mm, 90°

The SSC-713A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 3 mm
Suitable for SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC
Length 7.6 mm
max. operating temperature 413 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes