SSC-717A | METCAL

Soldering tip, chisel shaped, (W) 5.3 mm, 412 °C, SSC-717A

Order No.: 03L5880
EAN: 4099891395797
MPN:
SSC-717A
Series: SSC
SSC-717A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
33.558 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.558 €

Soldering Cartridge, SSC-717A, METCAL

Soldering Cartridge, Chisel, Extra Large, 5.3 mm.

The SSC-717A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 5.3 mm
Suitable for MFR-1160, MFR-1161
max. operating temperature 412 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes