SSC-725A | METCAL
Soldering tip, chisel shaped, (L x W) 10 x 1 mm, 390 °C, SSC-725A
Unit Price (€ / pc.)
25.109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering Cartridge, SSC-725A, METCAL
Soldering Cartridge, Chisel 1.0 mm.
The SSC-725A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 1 mm | |
Geeignet für | SP-200, MFR-1160, solder Pen SP-HC1, MFR-H6-SSC | |
Länge | 10 mm | |
max. Temperatur | 390 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |