SSC-747A | METCAL
Soldering tip, blade shape, (W) 1.78 mm, 412 °C, SSC-747A
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering Cartridge, SSC-747A, METCAL
Soldering Cartridge, Sharp, Bent, 0.5 mm, 30°
The SSC-747A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 1.78 mm | |
Suitable for | MFR-1160, MFR-1161 | |
max. operating temperature | 412 °C | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |