SSC-770A | METCAL

Soldering tip, chisel shaped, (W) 1.78 mm, 412 °C, SSC-770A

Order No.: 03L5887
EAN: 4099891395865
MPN:
SSC-770A
Series: SSC
METCAL
SSC-770A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
29.274 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.274 €

Soldering Cartridge, SSC-770A, METCAL

Soldering Cartridge, Chisel, 0.8 mm.

The SSC-770A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 1.78 mm
Geeignet für MFR-1160, MFR-1161
max. Temperatur 412 °C
Spitzentyp Meißelform
Logistics
Ursprungsland US
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes