SSC-790A | METCAL

Soldering tip, conical, (T) 0.25 mm, 412 °C, SSC-790A

Order No.: 03L5892
EAN: 4099891395919
MPN:
SSC-790A
Series: SSC
SSC-790A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.18 €

Desolder Cartridge, SSC-790A, METCAL

Desolder Cartridge, ID=0.64 mm.

The SSC-790A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Thickness 0.25 mm
Suitable for MFR-1160, MFR-1161
max. operating temperature 412 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes