STP-CH15 | METCAL

Soldering tip, chisel shaped, (L x W) 10 x 1.5 mm, 330 °C, STP-CH15

Order No.: 03L5624
EAN: 4099891393915
MPN:
STP-CH15
Series: STP
STP-CH15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STP-CH15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STP-CH15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3970 €

Solder Cartridge, STP-CH15, METCAL

Solder Cartridge, Chisel, 2.0 mm, 30°

The STP-CH15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 10 mm
max. operating temperature 330 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes