STP-CNB04 | METCAL
Soldering tip, conical, (T x W) 0.4 x 0.4 mm, 330 °C, STP-CNB04
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering rework tip, STP-CNB04, METCAL
Soldering rework tip, Blade, (W x L), 40.0 mm x 9.1 mm.
The STP-CNB04 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.
Technical specifications
Version | Lötspitze | |
Width | 0.4 mm | |
Thickness | 0.4 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
max. operating temperature | 330 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |