STP-CNL06 | METCAL
Soldering tip, conical, (T) 0.6 mm, 330 °C, STP-CNL06
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desoldering Cartridge, STP-CNL06, METCAL
Desoldering Cartridge, Standard Length, (∅ x L), 2.41 mm x 9.14 mm.
The STP-CNL06 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.
Technical specifications
Version | Lötspitze | |
Thickness | 0.6 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
max. operating temperature | 330 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |