STP-DRH610 | METCAL

Soldering tip, hoof shape, (T x W) 1 x 1 mm, 330 °C, STP-DRH610

Order No.: 03L5638
EAN: 4099891394059
MPN:
STP-DRH610
Series: STP
STP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
35.2240 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2240 €

Rework cartridge, STP-DRH610, METCAL

Rework Cartridge, Hoof, 1.0 mm, 60°

The STP-DRH610 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.

Technical specifications
Version Lötspitze
Width 1 mm
Thickness 1 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 330 °C
Peak type Hufform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes