STP-DRK50 | METCAL

Soldering tip, blade shape, (W) 5 mm, 330 °C, STP-DRK50

Order No.: 03L5640
EAN: 4099891394073
MPN:
STP-DRK50
Series: STP
STP-DRK50 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STP-DRK50 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STP-DRK50 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
60.095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.095 €

Rework cartridge, STP-DRK50, METCAL

Rework Cartridge, Knife, 5.0 mm.

The STP-DRK50 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.

Technical specifications
Version Lötspitze
Width 5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 330 °C
Peak type Klingenform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes