STP-WV30 | METCAL

Soldering tip, conical, (T x W) 3 x 3 mm, 330 °C, STP-WV30

Order No.: 03L5634
EAN: 4099891394011
MPN:
STP-WV30
Series: STP
STP-WV30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STP-WV30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STP-WV30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
53.7880 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7880 €

Rework cartridge, STP-WV30, METCAL

Rework Cartridge, Concave Hoof, 3.0 mm.

The STP-WV30 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.

Technical specifications
Version Lötspitze
Width 3 mm
Thickness 3 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 330 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes