STV-CH10 | METCAL

Soldering tip, chisel shaped, (W) 1 mm, 330 °C, STV-CH10

Order No.: 03L5752
EAN: 4099891395032
MPN:
STV-CH10
Series: STV
STV-CH10 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CH10 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8040 €

Solder tip, STV-CH10, METCAL

Solder Tip, Chisel, 1.0 mm.

The STV-CH10 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 330 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes