STV-CH30AR | METCAL

Soldering tip, chisel shaped, (W) 3 mm, 330 °C, STV-CH30AR

Order No.: 03L5762
EAN: 4099891395131
MPN:
STV-CH30AR
Series: STV
METCAL
STV-CH30AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CH30AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-CH30AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8270 €

Solder tip, STV-CH30AR, METCAL

Solder Tip, Chisel, Extra Large, 5.0 mm.

The STV-CH30AR is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 3 mm
Geeignet für PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. Temperatur 330 °C
Spitzentyp Meißelform
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes