STV-CHB15 | METCAL

Soldering tip, chisel shaped, (W) 1.5 mm, 330 °C, STV-CHB15

Order No.: 03L5766
EAN: 4099891395179
MPN:
STV-CHB15
Series: STV
STV-CHB15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CHB15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-CHB15 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9460 €

Solder tip, STV-CHB15, METCAL

Chisel Solder Tip, 2.4 mm x 18.3 mm.

The STV-CHB15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 330 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes