STV-CN05 | METCAL

Soldering tip, conical, (T x W) 0.5 x 0.5 mm, 330 °C, STV-CN05

Order No.: 03L5767
EAN: 4099891395186
MPN:
STV-CN05
Series: STV
STV-CN05 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CN05 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-CN05 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8040 €

Solder tip, STV-CN05, METCAL

Solder Tip, Conical, 0.5 mm.

The STV-CN05 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 0.5 mm
Thickness 0.5 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 330 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes