STV-CN05A | METCAL
Soldering tip, conical, (T x W) 0.5 x 0.5 mm, 330 °C, STV-CN05A
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solder tip, STV-CN05A, METCAL
Solder Tip, Conical, 0.5 mm.
The STV-CN05A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 0.5 mm | |
Dicke | 0.5 mm | |
Geeignet für | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
max. Temperatur | 330 °C | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |