STV-CNL10A | METCAL

Soldering tip, conical, (T x W) 1 x 1 mm, 330 °C, STV-CNL10A

Order No.: 03L5731
EAN: 4099891394820
MPN:
STV-CNL10A
Series: STV
STV-CNL10A METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CNL10A METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-CNL10A METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5180 €

Solder tip, STV-CNL10A, METCAL

Solder Tip, Conical, Long, 1.0 mm.

The STV-CNL10A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1 mm
Thickness 1 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 330 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes