STV-CNL14 | METCAL
Soldering tip, conical, (T x W) 1.4 x 1.4 mm, 330 °C, STV-CNL14
Unit Price (€ / pc.)
13.8040 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solder tip, STV-CNL14, METCAL
Solder Tip, Conical, Long, 2.0 mm.
The STV-CNL14 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2 | |
| Thickness | 1.4 mm | |
| Width | 1.4 mm | |
| max. operating temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |