STV-DRH40CP | METCAL

Soldering tip, hoof shape, (W) 4 mm, 330 °C, STV-DRH40CP

Order No.: 03L5737
EAN: 4099891394882
MPN:
STV-DRH40CP
Series: STV
STV-DRH40CP METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7520 €

Rework tip, STV-DRH40CP, METCAL

Rework Tip, Hoof, Drag, 4 mm.

The STV-DRH40CP is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 4 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 330 °C
Peak type Hufform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes