STV-WV20 | METCAL

Soldering tip, conical, (T) 2 mm, 330 °C, STV-WV20

Order No.: 03L5747
EAN: 4099891394981
MPN:
STV-WV20
Series: STV
METCAL
STV-WV20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-WV20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-WV20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
39.984 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.984 €

Rework tip, STV-WV20, METCAL

Rework Tip, Conical, Wave Hoof, 2.0 mm.

The STV-WV20 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Dicke 2 mm
Geeignet für PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. Temperatur 330 °C
Spitzentyp Konisch
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes