TCP-BLH40 | METCAL
METCAL TCP-BLH40
Unit Price (€ / pc.)
92.582 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TCP-BLH40, METCAL
Rework Cartridge, Tweezer, Blade, 6.35 mm.
The TCP-BLH40 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Entlötspitze | |
max. operating temperature | 450 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |