Unit Price (€ / pc.)
73.185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TCP-BLP2, METCAL
Rework Cartridge, Tweezer, Blade, 2.0 mm.
The TCP-BLP2 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Entlötspitze | |
max. Temperatur | 450 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |