TCP-CNP1 | METCAL
Desoldering tip, conical, (W) 0.38 mm, 450 °C, TCP-CNP1
Unit Price (€ / pc.)
73.185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TCP-CNP1, METCAL
Rework Cartridge, Tweezer, Conical, 0.4 mm.
The TCP-CNP1 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Entlötspitze | |
Width | 0.38 mm | |
Suitable for | MFR-H4-TW, MFR-HPT | |
max. operating temperature | 450 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |