TFP-BLH50 | METCAL
Soldering tip, blade shape, (L x W) 13 x 16 mm, TFP-BLH50
Unit Price (€ / pc.)
119.357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TFP-BLH50, METCAL
Rework Cartridge, Tweezer, Blade, 16.0 mm.
The TFP-BLH50 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 16 mm | |
Suitable for | MFR-1140, MFR-2241, tweezer MFR-H4-TW, tweezer-kit MFR-UK4 | |
Length | 13 mm | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |