TTP-BLH40 | METCAL
Soldering tip, blade shape, Ø 1.4 mm, TTP-BLH40
Unit Price (€ / pc.)
92.582 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TTP-BLH40, METCAL
Rework Cartridge, Tweezer, Blade, 6.35 mm.
The TTP-BLH40 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
diameter | 1.4 mm | |
Suitable for | MFR Serie | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |