TTP-BLH70 | METCAL

Soldering tip, blade shape, (L) 28 mm, TTP-BLH70

Order No.: 03L5603
EAN: 4099891393830
MPN:
TTP-BLH70
Series: TTP
TTP-BLH70 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
119.357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
119.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.357 €

Rework Cartridge, TTP-BLH70, METCAL

Rework Cartridge, Tweezer, Blade, 28.0 mm.

The TTP-BLH70 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Suitable for MFR Serie
Length 28 mm
Peak type Klingenform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes