TTP-BLP2 | METCAL
Soldering tip, blade shape, Ø 2 mm, (L) 14 mm, TTP-BLP2
Unit Price (€ / pc.)
73.185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, TTP-BLP2, METCAL
Rework Cartridge, Tweezer, Blade, 2.0 mm.
The TTP-BLP2 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
diameter | 2 mm | |
Suitable for | MFR Serie | |
Length | 14 mm | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |