UFC-7CN5502R | METCAL
Soldering tip, conical, Ø 0.2 mm, (L) 5.6 mm, 413 °C, UFC-7CN5502R
Unit Price (€ / pc.)
42.3640 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, UFC-7CN5502R, METCAL
UFC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal CV-5200 and CV-500 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
diameter | 0.2 mm | |
Suitable for | MX-500, MX-5200 | |
Length | 5.6 mm | |
max. operating temperature | 413 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |