UFT-7CH9008S | METCAL
Desoldering tip, chisel shaped, (L x W) 9 x 0.8 mm, 413 °C, UFT-7CH9008S
Unit Price (€ / pck.)
107.933 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Desoldering tip, UFT-7CH9008S, METCAL
UFT-Tweezer Tip Cartridges are the Ultrafine tweezer tip for the Metcal CV-5200 and CV-500 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Entlötspitze | |
Width | 0.8 mm | |
Suitable for | MX-500, MX-5200 | |
Length | 9 mm | |
max. operating temperature | 413 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |