UFTC-6CNB02 | METCAL

Soldering tip, conical, Ø 0.2 mm, (L) 5.5 mm, 357 °C, UFTC-6CNB02

Order No.: 12L7682
EAN: 01220000617179
MPN:
UFTC-6CNB02
Series: CV
UFTC-6CNB02 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6270 €

Soldering tip, UFTC-6CNB02, METCAL

UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
diameter 0.2 mm
Suitable for MX-500, MX-5200
Length 5.5 mm
max. operating temperature 357 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes