UFTC-7CH12 | METCAL

Soldering tip, chisel shaped, (L x W) 5 x 1.2 mm, 413 °C, UFTC-7CH12

Order No.: 12L7686
EAN: 01220000617209
MPN:
UFTC-7CH12
Series: CV
UFTC-7CH12 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6270 €

Soldering tip, UFTC-7CH12, METCAL

UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.2 mm
Suitable for MX-500, MX-5200
Length 5 mm
max. operating temperature 413 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes