UFTC-7CHL06 | METCAL
Soldering tip, chisel shaped, (L x W) 9 x 0.6 mm, 413 °C, UFTC-7CHL06
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, UFTC-7CHL06, METCAL
UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 0.6 mm | |
Suitable for | MX-500, MX-5200 | |
Length | 9 mm | |
max. operating temperature | 413 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |