UFTC-7CHL08 | METCAL

Soldering tip, chisel shaped, (L x W) 9 x 0.8 mm, 413 °C, UFTC-7CHL08

Order No.: 12L7688
EAN: 01220000617223
MPN:
UFTC-7CHL08
Series: CV
UFTC-7CHL08 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6270 €

Soldering tip, UFTC-7CHL08, METCAL

UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 0.8 mm
Geeignet für MX-500, MX-5200
Länge 9 mm
max. Temperatur 413 °C
Spitzentyp Meißelform
Logistics
Ursprungsland US
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes