UFTC-7CN02 | METCAL

Soldering tip, conical, Ø 0.2 mm, (L) 5 mm, 413 °C, UFTC-7CN02

Order No.: 12L7690
EAN: 01220000617247
MPN:
UFTC-7CN02
Series: CV
UFTC-7CN02 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.6270 €

Soldering tip, UFTC-7CN02, METCAL

UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for MX-500, MX-5200
diameter 0.2 mm
Length 5 mm
max. operating temperature 413 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes