UFTC-7DRH408 | METCAL

Soldering tip, hoof shape, Ø 0.8 mm, (L) 5 mm, 413 °C, UFTC-7DRH408

Order No.: 12L7695
EAN: 01220000615922
MPN:
UFTC-7DRH408
Series: CV
UFTC-7DRH408 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6270 €

Soldering tip, UFTC-7DRH408, METCAL

UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Durchmesser 0.8 mm
Geeignet für MX-500, MX-5200
Länge 5 mm
max. Temperatur 413 °C
Spitzentyp Hufform
Logistics
Ursprungsland US
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes