A 1018 | METREL

TRMS current clamp A 1018, 1000 A (AC), opening 52 mm

Order No.: 27K1075
EAN: 3831063420439
MPN:
A 1018
20990622
A 1018 METREL Clamp Meters
Image may differ
Unit Price (€ / pc.)
440.30 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.30 €

Adapter, A 1018, Metrel

High accuracy current clamp 1000 A / 1 A with jaw opening 52 mm and fixed 1.5 m cable for both load and low current / leakage current measurement and ground resistance measurement.

Technical specifications
TRMS possible Yes
max. measured current value (AC) 1000 A
max. resistance range 67 Ω
Product type Stromzange
Pliers opening 52 mm
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes