A 1033 | METREL

Current clamp

Order No.: 27K1078
EAN: 3831063421481
MPN:
A 1033
20990612
A 1033 METREL Clamp Meters
Image may differ
Unit Price (€ / pc.)
408.17 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
408.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
408.17 €

Current clamp, A 1033, Metrel

Extremely accurate 1000 A / 1 V current clamp with 52 mm jaw opening and a fixed 1.5 m cable for power measurements with Metrel power quality analyzers.

Technical specifications
max. measured current value (AC) 1000 A
Product type Stromzange
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes